Image for ALM-42316-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-42316-BLKG

DigiKey Part Number
ALM-42316-BLKG-ND
Manufacturer
Manufacturer Product Number
ALM-42316-BLKG
Description
IC AMP WIMAX 3.3-3.8GHZ 24MCOB
Customer Reference
Detailed Description
RF Amplifier IC WiMax 3.3GHz ~ 3.8GHz 24-MCOB (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
3.3GHz ~ 3.8GHz
P1dB
30.5dBm
Gain
30dB
Noise Figure
-
RF Type
WiMax
Voltage - Supply
3.3V
Current - Supply
240mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
24-SMD Module, No Lead
Supplier Device Package
24-MCOB (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable