
ALM-42216-BLKG | |
|---|---|
DigiKey Part Number | ALM-42216-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-42216-BLKG |
Description | IC AMP WIMAX 2.3-2.7GHZ 24MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 2.3GHz ~ 2.7GHz 24-MCOB (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 30dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | WiMax | |
Voltage - Supply | 3.3V | |
Current - Supply | 240mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, No Lead | |
Supplier Device Package | 24-MCOB (5x5) | |
Base Product Number |

