Image for ALM-40220-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-40220-TR1G

DigiKey Part Number
ALM-40220-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALM-40220-TR1G
Description
IC RF SWITCH SPDT 2.025GHZ 5MCOB
Customer Reference
Detailed Description
RF Switch IC CDMA, TDMA SPDT 2.025 GHz 50Ohm 5-MCOB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
CDMA, TDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
2.01GHz ~ 2.025GHz
Isolation
40dB
Insertion Loss
0.42dB
Test Frequency
2.01GHz
P1dB
-
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-
Package / Case
5-SMD Module
Supplier Device Package
5-MCOB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable