
ALM-32120-TR2G | |
|---|---|
DigiKey Part Number | ALM-32120-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-32120-TR2G |
Description | IC RF AMP GSM 700MHZ-1GHZ 20MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 700MHz ~ 1GHz 20-MCOB (7x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 34.4dBm | |
Gain | 14.3dB | |
Noise Figure | 2.5dB | |
RF Type | GSM, PCS, W-CDMA, WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 1.5A | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, No Lead | |
Supplier Device Package | 20-MCOB (7x10) | |
Base Product Number |

