
ALM-31322-TR1G | |
|---|---|
DigiKey Part Number | ALM-31322-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-31322-TR1G |
Description | IC AMP WIMAX 3.3-3.9GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 3.3GHz ~ 3.9GHz 22-MCOB (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.9GHz | |
P1dB | 31dBm | |
Gain | 13.2dB | |
Noise Figure | 2.8dB | |
RF Type | WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 413mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, No Lead | |
Supplier Device Package | 22-MCOB (5x6) | |
Base Product Number |

