
ALM-31222-TR2G | |
|---|---|
DigiKey Part Number | ALM-31222-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-31222-TR2G |
Description | IC AMP GSM 1.7GHZ-2.7GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 1.7GHz ~ 2.7GHz 22-MCOB (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 2.7GHz | |
P1dB | 31.5dBm | |
Gain | 14.9dB | |
Noise Figure | 2.7dB | |
RF Type | GSM, PCS, W-CDMA, WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 415mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, No Lead | |
Supplier Device Package | 22-MCOB (5x6) | |
Base Product Number |

