ALM-31222-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: £11.02000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 586
Unit Price: £17.79000
Datasheet
RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 1.7GHz ~ 2.7GHz 22-MCOB (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-31222-BLKG

DigiKey Part Number
516-2360-ND
Manufacturer
Manufacturer Product Number
ALM-31222-BLKG
Description
IC AMP GSM 1.7GHZ-2.7GHZ 22MCOB
Customer Reference
Detailed Description
RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 1.7GHz ~ 2.7GHz 22-MCOB (5x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1.7GHz ~ 2.7GHz
P1dB
31.5dBm
Gain
14.9dB
Noise Figure
2.7dB
RF Type
GSM, PCS, W-CDMA, WiMAX
Voltage - Supply
5V
Current - Supply
415mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
22-SMD Module, No Lead
Supplier Device Package
22-MCOB (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable