
ALM-2812-TR1G | |
|---|---|
DigiKey Part Number | ALM-2812-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-2812-TR1G |
Description | IC RF AMP WLAN 2.4GHZ 12MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 12-MCOB (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
P1dB | -5.8dBm | |
Gain | 16.7dB | |
Noise Figure | 0.8dB | |
RF Type | WLAN | |
Voltage - Supply | 3.6V | |
Current - Supply | 15mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, No Lead | |
Supplier Device Package | 12-MCOB (3x3) | |
Base Product Number |

