
ALM-2412-BLKG | |
|---|---|
DigiKey Part Number | 516-2652-ND |
Manufacturer | |
Manufacturer Product Number | ALM-2412-BLKG |
Description | IC RF AMP GPS 1.575GHZ 12MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 12-MCOB (3.3x2.1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | 2.2dBm | |
Gain | 13.5dB | |
Noise Figure | 0.85dB | |
RF Type | GPS | |
Voltage - Supply | 3.6V | |
Current - Supply | 20mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, No Lead | |
Supplier Device Package | 12-MCOB (3.3x2.1) | |
Base Product Number |

