RF Amplifier IC GPS 9-MCOB (2.9x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-1912-BLKG

DigiKey Part Number
516-2286-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALM-1912-BLKG
Description
IC RF AMP GPS 9MCOB
Customer Reference
Detailed Description
RF Amplifier IC GPS 9-MCOB (2.9x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
P1dB
-8dBm
Gain
19.3dB
Noise Figure
1.62dB
RF Type
GPS
Voltage - Supply
4.5V
Current - Supply
15mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
9-SMD Module, No Lead
Supplier Device Package
9-MCOB (2.9x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable