
ALM-1522-BLKG | |
|---|---|
DigiKey Part Number | ALM-1522-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-1522-BLKG |
Description | IC AMP CDMA 700MHZ-1.1GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 700MHz ~ 1.1GHz 22-MCOB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 1.1GHz | |
P1dB | 27.7dBm | |
Gain | 31dB | |
Noise Figure | 0.6dB | |
RF Type | CDMA, GSM, TDMA, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 240mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, No Lead | |
Supplier Device Package | 22-MCOB (5x6) | |
Base Product Number |

