
ALM-1322-BLKG | |
|---|---|
DigiKey Part Number | ALM-1322-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-1322-BLKG |
Description | IC AMP CELL 1.8GHZ-2.2GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, W-CDMA, PCS, EGSM 1.8GHz ~ 2.2GHz 22-MCOB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | 17dBm | |
Gain | 29.9dB | |
Noise Figure | 0.57dB | |
RF Type | Cellular, CDMA, W-CDMA, PCS, EGSM | |
Voltage - Supply | 5V | |
Current - Supply | 100.2mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, No Lead | |
Supplier Device Package | 22-MCOB (5x6) | |
Base Product Number |

