Similar

ALM-11336-BLKG | |
|---|---|
DigiKey Part Number | ALM-11336-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-11336-BLKG |
Description | IC AMP CELL 1.85-1.98GHZ 36MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 1.85GHz ~ 1.98GHz 36-MCOB (10 x 7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 1.85GHz ~ 1.98GHz | |
P1dB | 3.8dBm | |
Gain | 15.3dB | |
Noise Figure | 0.72dB | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 1.98GHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-TQFN Exposed Pad, 6 Lead | |
Supplier Device Package | 36-MCOB (10 x 7) | |
Base Product Number |

