Image for AJAV-6781-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJAV-6781-TR1

DigiKey Part Number
AJAV-6781-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AJAV-6781-TR1
Description
IC AMP HSPA 880MHZ-915MHZ 14SMD
Customer Reference
Detailed Description
RF Amplifier IC HSPA, HSPA+, WCDMA, UMTS 880MHz ~ 915MHz, 1.92GHz ~ 1.98GHz 14-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
880MHz ~ 915MHz, 1.92GHz ~ 1.98GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
HSPA, HSPA+, WCDMA, UMTS
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable