
AJAV-6752-SG1 | |
|---|---|
DigiKey Part Number | AJAV-6752-SG1-ND |
Manufacturer | |
Manufacturer Product Number | AJAV-6752-SG1 |
Description | IC AMP CELL 824MHZ-849MHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, HSPA, HSPA+, WCDMA, UMTS 824MHz ~ 849MHz, 1.85GHz ~ 1.91GHz 14-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 824MHz ~ 849MHz, 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Cellular, HSPA, HSPA+, WCDMA, UMTS | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD | |
Base Product Number |

