
AJAV-6751-TR1 | |
|---|---|
DigiKey Part Number | AJAV-6751-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AJAV-6751-TR1 |
Description | IC AMP HSPA 824MHZ-849MHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSPA, HSPA+, WCDMA, UMTS 824MHz ~ 849MHz, 1.92GHz ~ 1.98GHz 14-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 824MHz ~ 849MHz, 1.92GHz ~ 1.98GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | HSPA, HSPA+, WCDMA, UMTS | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD | |
Base Product Number |

