AFCT-725SMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 13
Unit Price: £119.71000
Datasheet
Transceiver Module General Purpose 25Gbps 1310nm 3.3V LC Pluggable, SFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-725SMZ

DigiKey Part Number
516-AFCT-725SMZ-ND
Manufacturer
Manufacturer Product Number
AFCT-725SMZ
Description
TXRX SFP28 25GE 1310NM
Customer Reference
Detailed Description
Transceiver Module General Purpose 25Gbps 1310nm 3.3V LC Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
25Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, SFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes