AFCT-701SDDZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 4,833
Unit Price: £50.86000
Datasheet
Image for AFCT-701SDDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-701SDDZ

DigiKey Part Number
AFCT-701SDDZ-ND
Manufacturer
Manufacturer Product Number
AFCT-701SDDZ
Description
TXRX SFP+ SMF 10/1GBD
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.312Gbd 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
10.312Gbd
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable