AFCT-5943GZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3,420
Unit Price: £37.40000
Datasheet
Image for AFCT-5943GZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-5943GZ

DigiKey Part Number
AFCT-5943GZ-ND
Manufacturer
Manufacturer Product Number
AFCT-5943GZ
Description
TXRX OPT SM SFF SONET OC48/SDH
Customer Reference
Detailed Description
Transceiver Module General Purpose 2.7Gbps 1300nm 3.1V ~ 3.5V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Data Rate
2.7Gbps
Wavelength
1300nm
Applications
General Purpose
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable