Image for AFCT-5815BZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-5815BZ

DigiKey Part Number
AFCT-5815BZ-ND
Manufacturer
Manufacturer Product Number
AFCT-5815BZ
Description
TXRX OPT SM 155MBS SONET OC3/SDH
Customer Reference
Detailed Description
Transceiver Module General Purpose 155Mbps 1300nm 3.3V, 5V SC Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Foxconn OE Technologies Singapore Pte. LTD
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
155Mbps
Wavelength
1300nm
Applications
General Purpose
Voltage - Supply
3.3V, 5V
Connector Type
SC
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable