AFCT-57R5ATPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 4,819
Unit Price: £46.37000
Datasheet
Image for AFCT-57R5ATPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-57R5ATPZ

DigiKey Part Number
AFCT-57R5ATPZ-ND
Manufacturer
Manufacturer Product Number
AFCT-57R5ATPZ
Description
TXRX OPT SFP LC 4/2/1GBD LC CONN
Customer Reference
Detailed Description
Transceiver Module General Purpose 4.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
4.25Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable