Similar

AFCT-57J7ATPZ | |
|---|---|
DigiKey Part Number | AFCT-57J7ATPZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57J7ATPZ |
Description | TXRX OPT SFP OBSAI/CPRI DMI |
Customer Reference | |
Detailed Description | Transceiver Module Wireless 7.373Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 7.373Gbps | |
Wavelength | 1310nm | |
Applications | Wireless | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |


