


AFCT-57G5MZ | |
|---|---|
DigiKey Part Number | 516-AFCT-57G5MZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57G5MZ |
Description | 32G LR AMP 0-70C |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 28.05Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 28.05Gbps | |
Wavelength | 1310nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £366.68000 | £366.68 |
| 10 | £329.01200 | £3,290.12 |
| Unit Price without VAT: | £366.68000 |
|---|---|
| Unit Price with VAT: | £440.01600 |

