AFCT-57F5ATMZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ATGBICS
In Stock: 4,679
Unit Price: £100.97000
Datasheet
Image for AFCT-57F5ATMZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-57F5ATMZ

DigiKey Part Number
516-AFCT-57F5ATMZ-ND
Manufacturer
Manufacturer Product Number
AFCT-57F5ATMZ
Description
MODULE TXRX OPT SFP 16G/8G/4G
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 9.138Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Data Rate
9.138Gbps
Wavelength
1310nm
Applications
Fibre Channel Links
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable