
AFBR-FS50B00-LT | |
|---|---|
DigiKey Part Number | 516-AFBR-FS50B00-LT-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-FS50B00-LT |
Description | OWC TRX, 5GBPS, 100MM, CLASS 3R |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 5Gbps 850nm 3.13V ~ 3.47V Pluggable, SFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 5Gbps | |
Wavelength | 850nm | |
Applications | Optical | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | - | |
Mounting Type | Pluggable, SFF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.78000 | £57.78 |
| 10 | £48.59300 | £485.93 |
| Unit Price without VAT: | £57.78000 |
|---|---|
| Unit Price with VAT: | £69.33600 |

