
AFBR-2419MZ | |
|---|---|
DigiKey Part Number | 516-3606-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2419MZ |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Optical 50MBd -27dBm 3.135V ~ 5.25V 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 5.25V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 20 mA | |
Applications | Optical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £17.19706 | £3,095.47 |
| Unit Price without VAT: | £17.19706 |
|---|---|
| Unit Price with VAT: | £20.63647 |

