
AEMD-EL2K-WXK02 | |
|---|---|
DigiKey Part Number | 516-AEMD-EL2K-WXK02TR-ND - Tape & Reel (TR) 516-AEMD-EL2K-WXK02CT-ND - Cut Tape (CT) 516-AEMD-EL2K-WXK02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EL2K-WXK02 |
Description | LED AMBER SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.50500 | £5.05 |
| 100 | £0.37210 | £37.21 |
| 500 | £0.31308 | £156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29022 | £290.22 |
| 2,000 | £0.27397 | £547.94 |
| 3,000 | £0.26564 | £796.92 |
| 5,000 | £0.25622 | £1,281.10 |
| 7,000 | £0.25063 | £1,754.41 |
| 10,000 | £0.24517 | £2,451.70 |
| 25,000 | £0.23311 | £5,827.75 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

