
AEMD-CM2L-13B02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CM2L-13B02TR-ND - Tape & Reel (TR) 516-AEMD-CM2L-13B02CT-ND - Cut Tape (CT) 516-AEMD-CM2L-13B02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM2L-13B02 |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38304 | £383.04 |
| 2,000 | £0.36287 | £725.74 |
| 3,000 | £0.35252 | £1,057.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.65200 | £6.52 |
| 100 | £0.48640 | £48.64 |
| 500 | £0.41284 | £206.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.65700 | £6.57 |
| 100 | £0.45680 | £45.68 |
| 500 | £0.37800 | £189.00 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

