
AEMD-CB2L-UWB02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CB2L-UWB02TR-ND - Tape & Reel (TR) 516-AEMD-CB2L-UWB02CT-ND - Cut Tape (CT) 516-AEMD-CB2L-UWB02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CB2L-UWB02 |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 466nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.63700 | £6.37 |
| 100 | £0.47530 | £47.53 |
| 500 | £0.40340 | £201.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37988 | £379.88 |
| 2,000 | £0.35994 | £719.88 |
| 3,000 | £0.34971 | £1,049.13 |
| 5,000 | £0.33817 | £1,690.85 |
| 7,000 | £0.33130 | £2,319.10 |
| 10,000 | £0.32461 | £3,246.10 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

