
AEMD-CB1L-VWC02 | |
|---|---|
DigiKey Part Number | 516-AEMD-CB1L-VWC02TR-ND - Tape & Reel (TR) 516-AEMD-CB1L-VWC02CT-ND - Cut Tape (CT) 516-AEMD-CB1L-VWC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CB1L-VWC02 |
Description | LED BLUE SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38304 | £383.04 |
| 2,000 | £0.36287 | £725.74 |
| 3,000 | £0.35252 | £1,057.56 |
| 5,000 | £0.34084 | £1,704.20 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

