Image for AEDT-9810-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDT-9810-R00

DigiKey Part Number
AEDT-9810-R00-ND
Manufacturer
Manufacturer Product Number
AEDT-9810-R00
Description
ENC OPTC QUAD USR SELCT TERM PIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 4096 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
4096
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£19.52705£3,905.41
Unit Price without VAT:£19.52705
Unit Price with VAT:£23.43246