Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-9930E2L-102

DigiKey Part Number
516-AEDR-9930E2L-102TR-ND - Tape & Reel (TR)
516-AEDR-9930E2L-102CT-ND - Cut Tape (CT)
516-AEDR-9930E2L-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEDR-9930E2L-102
Description
AR3E2L, 397LPI REF ENC,TR 100 PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.018" ~ 0.041" (0.45mm ~ 1.05mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
Infrared
Mounting Type
Surface Mount
Current - Supply
125 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
32-TFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£21.22000£21.22
5£18.21600£91.08
10£17.05400£170.54
25£15.62720£390.68
50£14.62280£731.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£13.67830£1,367.83
200£12.78970£2,557.94
300£12.29420£3,688.26
500£11.81308£5,906.54
Manufacturers Standard Package
Unit Price without VAT:£21.22000
Unit Price with VAT:£25.46400