
AEDR-9930E2-100 | |
|---|---|
DigiKey Part Number | 516-AEDR-9930E2-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-9930E2-100 |
Description | AR3E2, 397LPI REF ENC,TR 1000 PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.018" ~ 0.041" (0.45mm ~ 1.05mm) Codewheel/Codestrip 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.018" ~ 0.041" (0.45mm ~ 1.05mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 125 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 32-TFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.93804 | £10,938.04 |
| Unit Price without VAT: | £10.93804 |
|---|---|
| Unit Price with VAT: | £13.12565 |

