Image for AEDR-8502-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-8502-100

DigiKey Part Number
AEDR-8502-100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEDR-8502-100
Description
SENSOR OPT REFLECTIVE 1MM 8SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
Infrared
Mounting Type
Surface Mount
Current - Supply
15 mA
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-SMD, No Lead
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£10.06299£10,062.99
Manufacturers Standard Package
Unit Price without VAT:£10.06299
Unit Price with VAT:£12.07559