Similar

AEDR-8400-142 | |
|---|---|
DigiKey Part Number | AEDR-8400-142-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-8400-142 |
Description | SENSOR OPT REFLECTVE 0.43MM 6SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.017" (0.43mm) Codewheel/Codestrip 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 0.017" (0.43mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 6 mA | |
Voltage - Supply | 2.6V ~ 3V | |
Package / Case | 6-SMD Module | |
Features | Compact Model |


