AEDR-8400-140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: £7.04428
Datasheet
Reflective Optical Sensor 0.017" (0.43mm) Codewheel/Codestrip 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-8400-140

DigiKey Part Number
AEDR-8400-140-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEDR-8400-140
Description
SENSOR OPT REFLECTVE 0.43MM 6SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.017" (0.43mm) Codewheel/Codestrip 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
0.017" (0.43mm)
Sensing Method
Reflective
Sensing Object
Codewheel/Codestrip
Output Configuration
-
Sensing Light
-
Mounting Type
Surface Mount
Current - Supply
6 mA
Voltage - Supply
2.6V ~ 3V
Package / Case
6-SMD Module
Features
Compact Model
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable