Rotary Encoder Absolute Programmable PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEAT-9955-100

DigiKey Part Number
516-AEAT-9955-100TR-ND - Tape & Reel (TR)
516-AEAT-9955-100CT-ND - Cut Tape (CT)
516-AEAT-9955-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEAT-9955-100
Description
ENCODER ABSOLUTE PWM SMD/SMT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Programmable PWM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
PWM
Pulses per Revolution
Programmable
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£18.73000£18.73
10£15.47200£154.72
25£14.35440£358.86
100£12.90220£1,290.22
250£12.62492£3,156.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£11.11744£11,117.44
Manufacturers Standard Package
Unit Price without VAT:£18.73000
Unit Price with VAT:£22.47600