Rotary Encoder Optical 2048 Binary (Absolute)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEAT-9000-1GSH1

DigiKey Part Number
516-3123-ND
Manufacturer
Manufacturer Product Number
AEAT-9000-1GSH1
Description
ENCODER OPTCAL BINARY PIN STRIP
Customer Reference
Detailed Description
Rotary Encoder Optical 2048 Binary (Absolute)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Binary (Absolute)
Pulses per Revolution
2048
Voltage - Supply
5V
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Pin Strip
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable