
AEAT-9000-1GSH0 | |
|---|---|
DigiKey Part Number | 516-2638-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-9000-1GSH0 |
Description | ENCODER OPTCAL BINARY PIN STRIP |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2048 Binary (Absolute) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Pin Strip | |
Rotational Life (Cycles Min) | - |

