Similar

AEAT-8811-Q24TR | |
|---|---|
DigiKey Part Number | 516-AEAT-8811-Q24TR-ND - Tape & Reel (TR) 516-AEAT-8811-Q24CT-ND - Cut Tape (CT) 516-AEAT-8811-Q24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-8811-Q24TR |
Description | ENHANCE PROG 16BITS IC MAGNETIC |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | - | |
Built in Switch | - | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - | |
Base Product Number |


