Similar

AEAT-86AD-LCSF0 | |
|---|---|
DigiKey Part Number | AEAT-86AD-LCSF0-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-86AD-LCSF0 |
Description | ENCODER OPTICAL GRY COD PIN STRP |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16384 Gray Code (Absolute) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 5V | |
Actuator Type | 10mm Geared Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Pin Strip | |
Rotational Life (Cycles Min) | - |


