
ADJD-YMR3-NJJZ0 | |
|---|---|
DigiKey Part Number | ADJD-YMR3-NJJZ0-ND |
Manufacturer | |
Manufacturer Product Number | ADJD-YMR3-NJJZ0 |
Description | LED MOD WARM WHT ROUND 3300K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3300K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 76lm (56lm ~ 95lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 62 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 140.00mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

