Image for ADJD-YM21-NJJZ0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJD-YM21-NJJZ0

DigiKey Part Number
ADJD-YM21-NJJZ0-ND
Manufacturer
Manufacturer Product Number
ADJD-YM21-NJJZ0
Description
LED ENG WM WHT LNR STRP 3300K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
3300K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
76lm (56lm ~ 95lm)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.2V
Lumens/Watt @ Current - Test
21 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
110°
Features
-
Size / Dimension
290.00mm L x 40.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable