RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
SOT-343 PKG

ADA-4743-TR1

DigiKey Part Number
516-1498-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA-4743-TR1
Description
IC AMP CELL 0HZ-2.5GHZ SOT343
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 2.5GHz
P1dB
17.7dBm
Gain
16.5dB
Noise Figure
4.2dB
RF Type
Cellular, PCS, WLL, WLAN
Voltage - Supply
3.3V ~ 3.8V
Current - Supply
60mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343, SC70 4-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable