Similar

ADA-4543-TR1G | |
|---|---|
DigiKey Part Number | 516-1561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA-4543-TR1G |
Description | IC AMP CELL 0HZ-2.5GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, PCS, WLAN, WLL 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.5GHz | |
P1dB | 1.9dBm | |
Gain | 15.1dB | |
Noise Figure | 3.7dB | |
RF Type | Cellular, ISM, PCS, WLAN, WLL | |
Voltage - Supply | 3.1V ~ 3.8V | |
Current - Supply | 10mA ~ 30mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead | |
Base Product Number |


