
ACPM-9430-BLK | |
|---|---|
DigiKey Part Number | ACPM-9430-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-9430-BLK |
Description | IC RF AMP LTE 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 0.5V ~ 3.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |

