
ACPM-9007-SG1 | |
|---|---|
DigiKey Part Number | ACPM-9007-SG1-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-9007-SG1 |
Description | IC RF AMP GPS MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | 27.5dBm | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 0.5V ~ 3.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

