
ACPM-7700-TR1 | |
|---|---|
DigiKey Part Number | ACPM-7700-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPM-7700-TR1 |
Description | IC RF AMP DCS MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC DCS, EDGE, GSM, LTE, PCS, UMTS Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | DCS, EDGE, GSM, LTE, PCS, UMTS | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |

