
ACPL-K73A-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-K73A-560ETR-ND - Tape & Reel (TR) 516-ACPL-K73A-560ECT-ND - Cut Tape (CT) 516-ACPL-K73A-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K73A-560E |
Description | OPTOISO 5KV DARL W/BASE 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 800% @ 40µA | |
Current Transfer Ratio (Max) | 25000% @ 40µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.09000 | £5.09 |
| 10 | £3.82900 | £38.29 |
| 100 | £3.09130 | £309.13 |
| 500 | £2.76932 | £1,384.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.66477 | £2,664.77 |
| 2,000 | £2.57633 | £5,152.66 |
| Unit Price without VAT: | £5.09000 |
|---|---|
| Unit Price with VAT: | £6.10800 |

