
ACPL-K70A-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-K70A-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K70A-000E |
Description | OPTOISO 5KV DARL W/BASE 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 800% @ 40µA | |
Current Transfer Ratio (Max) | 25000% @ 40µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 80 | £1.66913 | £133.53 |
| 160 | £1.57025 | £251.24 |
| 560 | £1.42811 | £799.74 |
| 1,040 | £1.37213 | £1,427.02 |
| 2,000 | £1.32140 | £2,642.80 |
| 5,040 | £1.26209 | £6,360.93 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

